
RMCP2010FT1R00 | |
|---|---|
DigiKey Part Number | RMCP2010FT1R00TR-ND - Tape & Reel (TR) RMCP2010FT1R00CT-ND - Cut Tape (CT) RMCP2010FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT1R00 |
Description | RES 1 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.91840 | kr.22.96 |
| 50 | kr.0.88480 | kr.44.24 |
| 100 | kr.0.86160 | kr.86.16 |
| 250 | kr.0.80324 | kr.200.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72241 | kr.2,889.64 |
| 8.000 | kr.0.70891 | kr.5,671.28 |
| 12.000 | kr.0.70075 | kr.8,409.00 |
| 20.000 | kr.0.69135 | kr.13,827.00 |
| 28.000 | kr.0.68246 | kr.19,108.88 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

