RMCP1210FT3K32 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1.140
Unit Price: kr.1.33000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.48123
Datasheet

Direct


Panasonic Industry
In Stock: 15.442
Unit Price: kr.1.97000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23246
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24031
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.78941
Datasheet

Similar


YAGEO
In Stock: 7.678
Unit Price: kr.1.01000
Datasheet
3.32 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP1210FT3K32

DigiKey Part Number
RMCP1210FT3K32-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP1210FT3K32
Description
RES 3.32K OHM 1% 2/3W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP1210FT3K32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12103K32FKEAVishay Dale1.140541-3.32KAACT-NDkr.1.33000Direct
CRCW12103K32FKTAVishay Dale0CRCW12103K32FKTA-NDkr.0.48123Direct
ERJ-14NF3321UPanasonic Industry15.442P3.32KAACT-NDkr.1.97000Direct
AC1210FR-073K32LYAGEO0AC1210FR-073K32L-NDkr.0.23246Similar
AF1210FR-073K32LYAGEO0AF1210FR-073K32L-NDkr.0.24031Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18860kr.943.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.18860
Unit Price with VAT:kr.0.23575