2 Ohms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP1210FT2R00

DigiKey Part Number
738-RMCP1210FT2R00TR-ND - Tape & Reel (TR)
738-RMCP1210FT2R00CT-ND - Cut Tape (CT)
738-RMCP1210FT2R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP1210FT2R00
Description
RES 2 OHM 1% 2/3W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP1210FT2R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.60400kr.6.04
25kr.0.47840kr.11.96
50kr.0.40640kr.20.32
100kr.0.34980kr.34.98
250kr.0.29216kr.73.04
500kr.0.25912kr.129.56
1.000kr.0.23302kr.233.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19128kr.956.40
10.000kr.0.17913kr.1,791.30
15.000kr.0.17321kr.2,598.15
25.000kr.0.16680kr.4,170.00
35.000kr.0.16313kr.5,709.55
50.000kr.0.15965kr.7,982.50
60.000kr.0.15803kr.9,481.80
120.000kr.0.15268kr.18,321.60
125.000kr.0.15240kr.19,050.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500