
RMCP1210FT2R00 | |
|---|---|
DigiKey Part Number | 738-RMCP1210FT2R00TR-ND - Tape & Reel (TR) 738-RMCP1210FT2R00CT-ND - Cut Tape (CT) 738-RMCP1210FT2R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP1210FT2R00 |
Description | RES 2 OHM 1% 2/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1210FT2R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.47600 | kr.11.90 |
| 50 | kr.0.40440 | kr.20.22 |
| 100 | kr.0.34820 | kr.34.82 |
| 250 | kr.0.29080 | kr.72.70 |
| 500 | kr.0.25792 | kr.128.96 |
| 1.000 | kr.0.23194 | kr.231.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19039 | kr.951.95 |
| 10.000 | kr.0.17829 | kr.1,782.90 |
| 15.000 | kr.0.17240 | kr.2,586.00 |
| 25.000 | kr.0.16602 | kr.4,150.50 |
| 35.000 | kr.0.16237 | kr.5,682.95 |
| 50.000 | kr.0.15891 | kr.7,945.50 |
| 60.000 | kr.0.15729 | kr.9,437.40 |
| 120.000 | kr.0.15196 | kr.18,235.20 |
| 125.000 | kr.0.15169 | kr.18,961.25 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

