Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

RMCP1210FT2K20 | |
|---|---|
DigiKey Part Number | 738-RMCP1210FT2K20TR-ND - Tape & Reel (TR) 738-RMCP1210FT2K20CT-ND - Cut Tape (CT) 738-RMCP1210FT2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP1210FT2K20 |
Description | RES 2.2K OHM 1% 2/3W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1210FT2K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.64300 | kr.6.43 |
| 25 | kr.0.50680 | kr.12.67 |
| 50 | kr.0.43080 | kr.21.54 |
| 100 | kr.0.37040 | kr.37.04 |
| 250 | kr.0.30968 | kr.77.42 |
| 500 | kr.0.27468 | kr.137.34 |
| 1.000 | kr.0.24698 | kr.246.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20275 | kr.1,013.75 |
| 10.000 | kr.0.18987 | kr.1,898.70 |
| 15.000 | kr.0.18360 | kr.2,754.00 |
| 25.000 | kr.0.17680 | kr.4,420.00 |
| 35.000 | kr.0.17291 | kr.6,051.85 |
| 50.000 | kr.0.16923 | kr.8,461.50 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |





