RMCP1210FT2K20 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.35000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.17885
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.48806
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.1.93000
Datasheet

Similar


YAGEO
In Stock: 9.301
Unit Price: kr.1.48000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24372
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.81662
Datasheet

Similar


YAGEO
In Stock: 19.386
Unit Price: kr.0.96000
Datasheet
2.2 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP1210FT2K20

DigiKey Part Number
738-RMCP1210FT2K20TR-ND - Tape & Reel (TR)
738-RMCP1210FT2K20CT-ND - Cut Tape (CT)
738-RMCP1210FT2K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP1210FT2K20
Description
RES 2.2K OHM 1% 2/3W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP1210FT2K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.64300kr.6.43
25kr.0.50680kr.12.67
50kr.0.43080kr.21.54
100kr.0.37040kr.37.04
250kr.0.30968kr.77.42
500kr.0.27468kr.137.34
1.000kr.0.24698kr.246.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20275kr.1,013.75
10.000kr.0.18987kr.1,898.70
15.000kr.0.18360kr.2,754.00
25.000kr.0.17680kr.4,420.00
35.000kr.0.17291kr.6,051.85
50.000kr.0.16923kr.8,461.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250