1 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP1210FT1K00

DigiKey Part Number
738-RMCP1210FT1K00TR-ND - Tape & Reel (TR)
738-RMCP1210FT1K00CT-ND - Cut Tape (CT)
738-RMCP1210FT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP1210FT1K00
Description
RES 1K OHM 1% 2/3W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP1210FT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1210FT1K00Stackpole Electronics Inc68.699RMCF1210FT1K00CT-NDkr.0.95000Direct
CRCW12101K00FKEAVishay Dale80.181541-1.00KAACT-NDkr.1.33000Direct
CRCW12101K00FKTAVishay Dale1.919541-CRCW12101K00FKTACT-NDkr.2.22000Direct
ERJ-14NF1001UPanasonic Industry37.278P1.00KAACT-NDkr.1.97000Direct
RCA12101K00FKEAHPVishay Dale7.689541-3252-1-NDkr.3.99000Upgrade
In-Stock: 1.161
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.63400kr.6.34
25kr.0.49960kr.12.49
50kr.0.42480kr.21.24
100kr.0.36520kr.36.52
250kr.0.30532kr.76.33
500kr.0.27084kr.135.42
1.000kr.0.24352kr.243.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19991kr.999.55
10.000kr.0.18721kr.1,872.10
15.000kr.0.18103kr.2,715.45
25.000kr.0.17433kr.4,358.25
35.000kr.0.17049kr.5,967.15
50.000kr.0.16687kr.8,343.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750