
RMCP1210FT18K7 | |
|---|---|
DigiKey Part Number | 738-RMCP1210FT18K7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP1210FT18K7 |
Description | RES 18.7K OHM 1% 2/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1210FT18K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19039 | kr.951.95 |
| Unit Price without VAT: | kr.0.19039 |
|---|---|
| Unit Price with VAT: | kr.0.23799 |

