
RMCP1210FT15K0 | |
|---|---|
DigiKey Part Number | 738-RMCP1210FT15K0TR-ND - Tape & Reel (TR) 738-RMCP1210FT15K0CT-ND - Cut Tape (CT) 738-RMCP1210FT15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP1210FT15K0 |
Description | RES 15K OHM 1% 2/3W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1210FT15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.49960 | kr.12.49 |
| 50 | kr.0.42480 | kr.21.24 |
| 100 | kr.0.36520 | kr.36.52 |
| 250 | kr.0.30532 | kr.76.33 |
| 500 | kr.0.27084 | kr.135.42 |
| 1.000 | kr.0.24352 | kr.243.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19991 | kr.999.55 |
| 10.000 | kr.0.18721 | kr.1,872.10 |
| 15.000 | kr.0.18103 | kr.2,715.45 |
| 25.000 | kr.0.17433 | kr.4,358.25 |
| 35.000 | kr.0.17049 | kr.5,967.15 |
| 50.000 | kr.0.16687 | kr.8,343.50 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

