1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP1210FT10K0

DigiKey Part Number
738-RMCP1210FT10K0TR-ND - Tape & Reel (TR)
738-RMCP1210FT10K0CT-ND - Cut Tape (CT)
738-RMCP1210FT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP1210FT10K0
Description
RES 10K OHM 1% 2/3W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP1210FT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.472
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.60200kr.6.02
25kr.0.47600kr.11.90
50kr.0.40440kr.20.22
100kr.0.34820kr.34.82
250kr.0.29080kr.72.70
500kr.0.25792kr.128.96
1.000kr.0.23194kr.231.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19039kr.951.95
10.000kr.0.17829kr.1,782.90
15.000kr.0.17240kr.2,586.00
25.000kr.0.16602kr.4,150.50
35.000kr.0.16237kr.5,682.95
50.000kr.0.15891kr.7,945.50
60.000kr.0.15729kr.9,437.40
120.000kr.0.15196kr.18,235.20
125.000kr.0.15169kr.18,961.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500