Similar
Upgrade
Similar
Similar

RMCP1206JT100R | |
|---|---|
DigiKey Part Number | RMCP1206JT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP1206JT100R |
Description | RES 100 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP1206JT100R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC1206JT100R | Stackpole Electronics Inc | 0 | RPC1206JT100R-ND | kr.0.20874 | Similar |
| CRCW1206100RFKEAHP | Vishay Dale | 37.689 | 541-100UCT-ND | kr.1.39000 | Upgrade |
| AS12J1000ET | Ohmite | 1.633 | 273-AS12J1000ETCT-ND | kr.1.59000 | Similar |
| PCR1206-100RJ1 | Riedon products by Bourns | 4.891 | 696-PCR1206-100RJ1CT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06000 | kr.300.00 |
| Unit Price without VAT: | kr.0.06000 |
|---|---|
| Unit Price with VAT: | kr.0.07500 |





