51.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP1206FT51K1

DigiKey Part Number
738-RMCP1206FT51K1TR-ND - Tape & Reel (TR)
738-RMCP1206FT51K1CT-ND - Cut Tape (CT)
738-RMCP1206FT51K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP1206FT51K1
Description
RES 51.1K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP1206FT51K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30200kr.3.02
25kr.0.22880kr.5.72
50kr.0.18900kr.9.45
100kr.0.15820kr.15.82
250kr.0.12680kr.31.70
500kr.0.10892kr.54.46
1.000kr.0.09497kr.94.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07271kr.363.55
10.000kr.0.06625kr.662.50
15.000kr.0.06311kr.946.65
25.000kr.0.05971kr.1,492.75
35.000kr.0.05777kr.2,021.95
50.000kr.0.05593kr.2,796.50
60.000kr.0.05507kr.3,304.20
120.000kr.0.05223kr.6,267.60
125.000kr.0.05209kr.6,511.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000