10 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP0805JT10K0

DigiKey Part Number
738-RMCP0805JT10K0TR-ND - Tape & Reel (TR)
738-RMCP0805JT10K0CT-ND - Cut Tape (CT)
738-RMCP0805JT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP0805JT10K0
Description
RES 10K OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP0805JT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.665
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24400kr.2.44
25kr.0.18520kr.4.63
50kr.0.15180kr.7.59
100kr.0.12540kr.12.54
250kr.0.09952kr.24.88
500kr.0.08474kr.42.37
1.000kr.0.07317kr.73.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05478kr.273.90
10.000kr.0.04946kr.494.60
15.000kr.0.04687kr.703.05
25.000kr.0.04407kr.1,101.75
35.000kr.0.04247kr.1,486.45
50.000kr.0.04096kr.2,048.00
60.000kr.0.04025kr.2,415.00
120.000kr.0.03792kr.4,550.40
125.000kr.0.03780kr.4,725.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000