RMCP0805FT316R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09299
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.21009
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.19598
Datasheet
316 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP0805FT316R

DigiKey Part Number
RMCP0805FT316R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP0805FT316R
Description
RES 316 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
316 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP0805FT316R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH0805F316RTE Connectivity Passive Product0CRGH0805F316R-NDkr.0.09299Direct
CRCW0805316RFKEAHPVishay Dale0CRCW0805316RFKEAHP-NDkr.0.21009Upgrade
RCS0805316RFKEAVishay Dale0RCS0805316RFKEA-NDkr.0.19598Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06066kr.303.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.06066
Unit Price with VAT:kr.0.07583