RMCP0805FT130R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.08702
Datasheet

Upgrade


Vishay Dale
In Stock: 1.139
Unit Price: kr.1.28000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.20553
Datasheet

Upgrade


Vishay Dale
In Stock: 615
Unit Price: kr.1.22000
Datasheet
0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP0805FT130R

DigiKey Part Number
RMCP0805FT130R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP0805FT130R
Description
RES 130 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP0805FT130R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06057kr.302.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.06057
Unit Price with VAT:kr.0.07571