RMCP0805FT110R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet

Upgrade


Vishay Dale
In Stock: 3.889
Unit Price: kr.1.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.394
Unit Price: kr.1.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22413
Datasheet

Upgrade


Vishay Dale
In Stock: 68.620
Unit Price: kr.1.14000
Datasheet
110 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP0805FT110R

DigiKey Part Number
RMCP0805FT110R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP0805FT110R
Description
RES 110 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP0805FT110R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH0805F110RTE Connectivity Passive Product0CRGH0805F110R-NDkr.0.09197Direct
CRCW0805110RFKEAHPVishay Dale3.889541-CRCW0805110RFKEAHPCT-NDkr.1.33000Upgrade
ERJ-P06D1100VPanasonic Industry4.394P16041CT-NDkr.1.59000Upgrade
ERJ-UP6F1100VPanasonic Industry0ERJ-UP6F1100V-NDkr.0.22413Upgrade
RCS0805110RFKEAVishay Dale68.620541-RCS0805110RFKEACT-NDkr.1.14000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06000kr.300.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.06000
Unit Price with VAT:kr.0.07500