620 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JTR620

DigiKey Part Number
738-RMCF2512JTR620TR-ND - Tape & Reel (TR)
738-RMCF2512JTR620CT-ND - Cut Tape (CT)
738-RMCF2512JTR620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JTR620
Description
RES 0.62 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JTR620 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.705
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.1.70400kr.17.04
25kr.1.41480kr.35.37
50kr.1.25120kr.62.56
100kr.1.12140kr.112.14
250kr.0.98944kr.247.36
500kr.0.91358kr.456.79
1.000kr.0.85313kr.853.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53126kr.2,125.04
8.000kr.0.50689kr.4,055.12
12.000kr.0.49501kr.5,940.12
20.000kr.0.48214kr.9,642.80
28.000kr.0.47477kr.13,293.56
40.000kr.0.46779kr.18,711.60
48.000kr.0.46453kr.22,297.44
96.000kr.0.45376kr.43,560.96
100.000kr.0.45320kr.45,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000