RMCF2512JT9K10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.37676
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.26146
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.74000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.92364
Datasheet

Direct


Panasonic Industry
In Stock: 3.765
Unit Price: kr.3.54000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.36406
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.942
Unit Price: kr.5.14000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.10051
Datasheet
9.1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT9K10

DigiKey Part Number
RMCF2512JT9K10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512JT9K10
Description
RES 9.1K OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT9K10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23708kr.948.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.23708
Unit Price with VAT:kr.0.29635