91 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF2512JT91K0

DigiKey Part Number
738-RMCF2512JT91K0TR-ND - Tape & Reel (TR)
738-RMCF2512JT91K0CT-ND - Cut Tape (CT)
738-RMCF2512JT91K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT91K0
Description
RES 91K OHM 5% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT91K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251291K0JNEGVishay Dale728541-91KXCT-NDkr.1.71000Direct
ERJ-1TYJ913UPanasonic Industry3.590PT91KXCT-NDkr.3.49000Direct
ERJ-1TNF9102UPanasonic Industry4.000PT91.0KAFCT-NDkr.5.07000Upgrade
In-Stock: 2.916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.69100kr.6.91
25kr.0.54760kr.13.69
50kr.0.46780kr.23.39
100kr.0.40450kr.40.45
250kr.0.34084kr.85.21
500kr.0.30420kr.152.10
1.000kr.0.27516kr.275.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23376kr.935.04
8.000kr.0.21919kr.1,753.52
12.000kr.0.21209kr.2,545.08
20.000kr.0.20441kr.4,088.20
28.000kr.0.20000kr.5,600.00
40.000kr.0.19584kr.7,833.60
48.000kr.0.19389kr.9,306.72
96.000kr.0.18747kr.17,997.12
100.000kr.0.18714kr.18,714.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250