
RMCF2512JT75R0 | |
|---|---|
DigiKey Part Number | RMCF2512JT75R0TR-ND - Tape & Reel (TR) RMCF2512JT75R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT75R0 |
Description | RES 75 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT75R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.37800 | kr.3.78 |
| 25 | kr.0.33280 | kr.8.32 |
| 50 | kr.0.30840 | kr.15.42 |
| 100 | kr.0.29310 | kr.29.31 |
| 250 | kr.0.27776 | kr.69.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18144 | kr.725.76 |
| 8.000 | kr.0.17808 | kr.1,424.64 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

