RMCF2512JT620K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.37676
Datasheet

Direct


Vishay Dale
In Stock: 1.995
Unit Price: kr.1.67000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.92364
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.76146
Datasheet

Direct


Panasonic Industry
In Stock: 3.980
Unit Price: kr.3.15000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.36406
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.59400
Datasheet
620 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT620K

DigiKey Part Number
RMCF2512JT620K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512JT620K
Description
RES 620K OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT620K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23708kr.948.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.23708
Unit Price with VAT:kr.0.29635