2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT510R

DigiKey Part Number
RMCF2512JT510RTR-ND - Tape & Reel (TR)
RMCF2512JT510RCT-ND - Cut Tape (CT)
RMCF2512JT510RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT510R
Description
RES 510 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT510R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.52500kr.5.25
25kr.0.43280kr.10.82
50kr.0.40840kr.20.42
100kr.0.34430kr.34.43
250kr.0.30720kr.76.80
500kr.0.27776kr.138.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24960kr.998.40
8.000kr.0.22400kr.1,792.00
12.000kr.0.21410kr.2,569.20
20.000kr.0.20800kr.4,160.00
28.000kr.0.19814kr.5,547.92
40.000kr.0.19744kr.7,897.60
48.000kr.0.19380kr.9,302.40
96.000kr.0.18925kr.18,168.00
100.000kr.0.18891kr.18,891.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250