Direct
Direct
Direct

RMCF2512JT3M00 | |
|---|---|
DigiKey Part Number | RMCF2512JT3M00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT3M00 |
Description | RES 3M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT3M00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35203M0JT | TE Connectivity Passive Product | 0 | 35203M0JT-ND | kr.0.04980 | Direct |
| CRCW25123M00JNEG | Vishay Dale | 0 | CRCW25123M00JNEG-ND | kr.0.05408 | Direct |
| CRCW25123M00JNTG | Vishay Dale | 0 | CRCW25123M00JNTG-ND | kr.0.12209 | Direct |
| CRGV2512J3M0 | TE Connectivity Passive Product | 0 | CRGV2512J3M0-ND | kr.0.10065 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23376 | kr.935.04 |
| Unit Price without VAT: | kr.0.23376 |
|---|---|
| Unit Price with VAT: | kr.0.29220 |




