
RMCF2512JT180R | |
|---|---|
DigiKey Part Number | RMCF2512JT180RTR-ND - Tape & Reel (TR) RMCF2512JT180RCT-ND - Cut Tape (CT) RMCF2512JT180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT180R |
Description | RES 180 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.32200 | kr.3.22 |
| 25 | kr.0.31120 | kr.7.78 |
| 50 | kr.0.30860 | kr.15.43 |
| 100 | kr.0.27910 | kr.27.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19579 | kr.783.16 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

