16 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT16K0

DigiKey Part Number
738-RMCF2512JT16K0TR-ND - Tape & Reel (TR)
738-RMCF2512JT16K0CT-ND - Cut Tape (CT)
738-RMCF2512JT16K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT16K0
Description
RES 16K OHM 5% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT16K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251216K0JNEGVishay Dale8.660541-16KXCT-NDkr.1.71000Direct
ERJ-1TYJ163UPanasonic Industry45PT16KXCT-NDkr.3.49000Direct
In-Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.72900kr.7.29
25kr.0.58080kr.14.52
50kr.0.49580kr.24.79
100kr.0.42860kr.42.86
250kr.0.36140kr.90.35
500kr.0.32246kr.161.23
1.000kr.0.29164kr.291.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24778kr.991.12
8.000kr.0.23234kr.1,858.72
12.000kr.0.22482kr.2,697.84
20.000kr.0.21667kr.4,333.40
28.000kr.0.21201kr.5,936.28
40.000kr.0.20759kr.8,303.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750