
RMCF2512JT15R0 | |
|---|---|
DigiKey Part Number | RMCF2512JT15R0TR-ND - Tape & Reel (TR) RMCF2512JT15R0CT-ND - Cut Tape (CT) RMCF2512JT15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT15R0 |
Description | RES 15 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT15R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72900 | kr.7.29 |
| 25 | kr.0.58080 | kr.14.52 |
| 50 | kr.0.49580 | kr.24.79 |
| 100 | kr.0.42860 | kr.42.86 |
| 250 | kr.0.36140 | kr.90.35 |
| 500 | kr.0.32246 | kr.161.23 |
| 1.000 | kr.0.29164 | kr.291.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24778 | kr.991.12 |
| 8.000 | kr.0.23234 | kr.1,858.72 |
| 12.000 | kr.0.22482 | kr.2,697.84 |
| 20.000 | kr.0.21667 | kr.4,333.40 |
| 28.000 | kr.0.21201 | kr.5,936.28 |
| 40.000 | kr.0.20759 | kr.8,303.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

