430 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FTR430

DigiKey Part Number
738-RMCF2512FTR430TR-ND - Tape & Reel (TR)
738-RMCF2512FTR430CT-ND - Cut Tape (CT)
738-RMCF2512FTR430DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FTR430
Description
RES 0.43 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FTR430 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.820
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.09000kr.20.90
25kr.1.75680kr.43.92
50kr.1.56380kr.78.19
100kr.1.41270kr.141.27
250kr.1.25872kr.314.68
500kr.1.16974kr.584.87
1.000kr.1.09914kr.1,099.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.99819kr.3,992.76
8.000kr.0.96259kr.7,700.72
12.000kr.0.94522kr.11,342.64
20.000kr.0.92640kr.18,528.00
28.000kr.0.91561kr.25,637.08
40.000kr.0.90540kr.36,216.00
48.000kr.0.90063kr.43,230.24
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000