
RMCF2512FTR430 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FTR430TR-ND - Tape & Reel (TR) 738-RMCF2512FTR430CT-ND - Cut Tape (CT) 738-RMCF2512FTR430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FTR430 |
Description | RES 0.43 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FTR430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.09000 | kr.20.90 |
| 25 | kr.1.75680 | kr.43.92 |
| 50 | kr.1.56380 | kr.78.19 |
| 100 | kr.1.41270 | kr.141.27 |
| 250 | kr.1.25872 | kr.314.68 |
| 500 | kr.1.16974 | kr.584.87 |
| 1.000 | kr.1.09914 | kr.1,099.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99819 | kr.3,992.76 |
| 8.000 | kr.0.96259 | kr.7,700.72 |
| 12.000 | kr.0.94522 | kr.11,342.64 |
| 20.000 | kr.0.92640 | kr.18,528.00 |
| 28.000 | kr.0.91561 | kr.25,637.08 |
| 40.000 | kr.0.90540 | kr.36,216.00 |
| 48.000 | kr.0.90063 | kr.43,230.24 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

