RMCF2512FT6K65 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.42358
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.99846
Datasheet

Direct


Panasonic Industry
In Stock: 4.030
Unit Price: kr.5.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52861
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.38161
Datasheet
6.65 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT6K65

DigiKey Part Number
RMCF2512FT6K65-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512FT6K65
Description
RES 6.65K OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT6K65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25126K65FKEGVishay Dale0CRCW25126K65FKEG-NDkr.0.42358Direct
CRCW25126K65FKTGVishay Dale0CRCW25126K65FKTG-NDkr.0.99846Direct
ERJ-1TNF6651UPanasonic Industry4.030PT6.65KAFCT-NDkr.5.07000Direct
CRCW25126K65FKEGHPVishay Dale0CRCW25126K65FKEGHP-NDkr.1.66413Upgrade
AC2512FK-076K65LYAGEO0AC2512FK-076K65L-NDkr.0.52861Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28362kr.1,134.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.28362
Unit Price with VAT:kr.0.35453