RMCF2512FT61R9 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.1.90241
Datasheet

Direct


Vishay Dale
In Stock: 1.627
cms-unit-price: kr.1.67000
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.90805
Datasheet

Direct


Panasonic Industry
In Stock: 3.489
cms-unit-price: kr.4.57000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.2.06519
Datasheet

Similar


YAGEO
In Stock: 0
cms-unit-price: kr.0.54031
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
cms-unit-price: kr.1.37273
Datasheet

Similar


Panasonic Industry
In Stock: 0
cms-unit-price: kr.0.86074
Datasheet

Similar


YAGEO
In Stock: 0
cms-unit-price: kr.0.37381
Datasheet
61.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT61R9

DigiKey Part Number
RMCF2512FT61R9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512FT61R9
Description
RES 61.9 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT61R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
4.000kr.0.28765kr.1,150.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.28765
Unit Price with VAT:kr.0.35956