
RMCF2512FT619R | |
|---|---|
DigiKey Part Number | RMCF2512FT619RTR-ND - Tape & Reel (TR) RMCF2512FT619RCT-ND - Cut Tape (CT) RMCF2512FT619RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT619R |
Description | RES 619 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT619R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512619RFKEG | Vishay Dale | 3.335 | 541-619AFCT-ND | kr.1.78000 | Direct |
| ERJ-1TNF6190U | Panasonic Industry | 1.064 | PT619AFCT-ND | kr.5.07000 | Direct |
| AC2512FK-07619RL | YAGEO | 1.400 | YAG5615CT-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.84300 | kr.8.43 |
| 25 | kr.0.67720 | kr.16.93 |
| 50 | kr.0.58080 | kr.29.04 |
| 100 | kr.0.50470 | kr.50.47 |
| 250 | kr.0.42884 | kr.107.21 |
| 500 | kr.0.38496 | kr.192.48 |
| 1.000 | kr.0.35016 | kr.350.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30063 | kr.1,202.52 |
| 8.000 | kr.0.28320 | kr.2,265.60 |
| 12.000 | kr.0.27470 | kr.3,296.40 |
| 20.000 | kr.0.26549 | kr.5,309.80 |
| 28.000 | kr.0.26022 | kr.7,286.16 |
| 40.000 | kr.0.25524 | kr.10,209.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

