
RMCF2512FT5K11 | |
|---|---|
DigiKey Part Number | RMCF2512FT5K11TR-ND - Tape & Reel (TR) RMCF2512FT5K11CT-ND - Cut Tape (CT) RMCF2512FT5K11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT5K11 |
Description | RES 5.11K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT5K11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.81000 | kr.8.10 |
| 25 | kr.0.64800 | kr.16.20 |
| 50 | kr.0.55560 | kr.27.78 |
| 100 | kr.0.48290 | kr.48.29 |
| 250 | kr.0.41024 | kr.102.56 |
| 500 | kr.0.36832 | kr.184.16 |
| 1.000 | kr.0.33500 | kr.335.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30490 | kr.1,219.60 |
| 8.000 | kr.0.28722 | kr.2,297.76 |
| 12.000 | kr.0.27860 | kr.3,343.20 |
| 20.000 | kr.0.26926 | kr.5,385.20 |
| 28.000 | kr.0.26392 | kr.7,389.76 |
| 40.000 | kr.0.25886 | kr.10,354.40 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

