56.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF2512FT56R2

DigiKey Part Number
738-RMCF2512FT56R2TR-ND - Tape & Reel (TR)
738-RMCF2512FT56R2CT-ND - Cut Tape (CT)
738-RMCF2512FT56R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT56R2
Description
RES 56.2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT56R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.420
Factory Stock: 32.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.81000kr.8.10
25kr.0.64800kr.16.20
50kr.0.55560kr.27.78
100kr.0.48290kr.48.29
250kr.0.41024kr.102.56
500kr.0.36832kr.184.16
1.000kr.0.33500kr.335.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28765kr.1,150.60
8.000kr.0.27096kr.2,167.68
12.000kr.0.26283kr.3,153.96
20.000kr.0.25402kr.5,080.40
28.000kr.0.24898kr.6,971.44
40.000kr.0.24421kr.9,768.40
48.000kr.0.24198kr.11,615.04
96.000kr.0.23462kr.22,523.52
100.000kr.0.23423kr.23,423.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500