
RMCF2512FT510R | |
|---|---|
DigiKey Part Number | RMCF2512FT510RTR-ND - Tape & Reel (TR) RMCF2512FT510RCT-ND - Cut Tape (CT) RMCF2512FT510RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT510R |
Description | RES 510 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT510R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.85300 | kr.8.53 |
| 25 | kr.0.68440 | kr.17.11 |
| 50 | kr.0.58720 | kr.29.36 |
| 100 | kr.0.51020 | kr.51.02 |
| 250 | kr.0.43356 | kr.108.39 |
| 500 | kr.0.38922 | kr.194.61 |
| 1.000 | kr.0.35402 | kr.354.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30395 | kr.1,215.80 |
| 8.000 | kr.0.28633 | kr.2,290.64 |
| 12.000 | kr.0.27774 | kr.3,332.88 |
| 20.000 | kr.0.26843 | kr.5,368.60 |
| 28.000 | kr.0.26310 | kr.7,366.80 |
| 40.000 | kr.0.25806 | kr.10,322.40 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

