
RMCF2512FT49R9 | |
|---|---|
DigiKey Part Number | RMCF2512FT49R9TR-ND - Tape & Reel (TR) RMCF2512FT49R9CT-ND - Cut Tape (CT) RMCF2512FT49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT49R9 |
Description | RES 49.9 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT49R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.39200 | kr.3.92 |
| 25 | kr.0.37560 | kr.9.39 |
| 50 | kr.0.36780 | kr.18.39 |
| 100 | kr.0.33500 | kr.33.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28356 | kr.1,134.24 |
| 8.000 | kr.0.26331 | kr.2,106.48 |
| 12.000 | kr.0.26283 | kr.3,153.96 |
| 20.000 | kr.0.25402 | kr.5,080.40 |
| 28.000 | kr.0.24898 | kr.6,971.44 |
| 40.000 | kr.0.24421 | kr.9,768.40 |
| 48.000 | kr.0.24198 | kr.11,615.04 |
| 96.000 | kr.0.24189 | kr.23,221.44 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

