499 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT499K

DigiKey Part Number
RMCF2512FT499KTR-ND - Tape & Reel (TR)
RMCF2512FT499KCT-ND - Cut Tape (CT)
RMCF2512FT499KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT499K
Description
RES 499K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT499K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.215
Factory Stock: 36.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.0.35400kr.3.54
25kr.0.32680kr.8.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28356kr.1,134.24
8.000kr.0.27006kr.2,160.48
12.000kr.0.26331kr.3,159.72
20.000kr.0.25578kr.5,115.60
28.000kr.0.25493kr.7,138.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750