470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF2512FT470R

DigiKey Part Number
RMCF2512FT470RTR-ND - Tape & Reel (TR)
RMCF2512FT470RCT-ND - Cut Tape (CT)
RMCF2512FT470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT470R
Description
RES 470 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114.105
Factory Stock: 36.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.39200kr.3.92
25kr.0.37560kr.9.39
50kr.0.36780kr.18.39
100kr.0.33500kr.33.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24981kr.999.24
8.000kr.0.24305kr.1,944.40
12.000kr.0.24245kr.2,909.40
20.000kr.0.24163kr.4,832.60
28.000kr.0.24123kr.6,754.44
40.000kr.0.23462kr.9,384.80
48.000kr.0.23423kr.11,243.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500