Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

RMCF2512FT442K | |
|---|---|
DigiKey Part Number | RMCF2512FT442KTR-ND - Tape & Reel (TR) RMCF2512FT442KCT-ND - Cut Tape (CT) RMCF2512FT442KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT442K |
Description | RES 442K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 442 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT442K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512442KFKEG | Vishay Dale | 15.820 | 541-442KAFCT-ND | kr.1.78000 | Direct |
| CRCW2512442KFKTG | Vishay Dale | 0 | CRCW2512442KFKTG-ND | kr.0.95630 | Direct |
| ERJ-1TNF4423U | Panasonic Industry | 0 | ERJ-1TNF4423U-ND | kr.1.53977 | Direct |
| CRCW2512442KFKEGHP | Vishay Dale | 0 | CRCW2512442KFKEGHP-ND | kr.1.66413 | Upgrade |
| AC2512FK-07442KL | YAGEO | 0 | YAG5593TR-ND | kr.0.53275 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28362 | kr.1,134.48 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |







