
RMCF2512FT3K16 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT3K16TR-ND - Tape & Reel (TR) 738-RMCF2512FT3K16CT-ND - Cut Tape (CT) 738-RMCF2512FT3K16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT3K16 |
Description | RES 3.16K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT3K16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.33400 | kr.3.34 |
| 25 | kr.0.29840 | kr.7.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24981 | kr.999.24 |
| 8.000 | kr.0.24643 | kr.1,971.44 |
| 12.000 | kr.0.24245 | kr.2,909.40 |
| 20.000 | kr.0.24163 | kr.4,832.60 |
| 28.000 | kr.0.23462 | kr.6,569.36 |
| 40.000 | kr.0.23423 | kr.9,369.20 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

