Direct
Direct

RMCF2512FT2M70 | |
|---|---|
DigiKey Part Number | RMCF2512FT2M70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT2M70 |
Description | RES 2.7M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT2M70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25122M70FKEG | Vishay Dale | 0 | CRCW25122M70FKEG-ND | kr.0.42358 | Direct |
| CRCW25122M70FKTG | Vishay Dale | 0 | CRCW25122M70FKTG-ND | kr.0.99846 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28362 | kr.1,134.48 |
| Unit Price without VAT: | kr.0.28362 |
|---|---|
| Unit Price with VAT: | kr.0.35453 |


