2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT27R0

DigiKey Part Number
RMCF2512FT27R0TR-ND - Tape & Reel (TR)
RMCF2512FT27R0CT-ND - Cut Tape (CT)
RMCF2512FT27R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT27R0
Description
RES 27 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT27R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.098
Factory Stock: 104.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.50600kr.5.06
25kr.0.44800kr.11.20
50kr.0.40320kr.20.16
100kr.0.36670kr.36.67
250kr.0.33356kr.83.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26208kr.1,048.32
8.000kr.0.23520kr.1,881.60
12.000kr.0.22848kr.2,741.76
20.000kr.0.22140kr.4,428.00
28.000kr.0.22064kr.6,177.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500