2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT274K

DigiKey Part Number
738-RMCF2512FT274KTR-ND - Tape & Reel (TR)
738-RMCF2512FT274KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2512FT274K
Description
RES 274K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
274 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT274K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.462
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.80600kr.8.06
25kr.0.64520kr.16.13
50kr.0.55300kr.27.65
100kr.0.48060kr.48.06
250kr.0.40832kr.102.08
500kr.0.36660kr.183.30
1.000kr.0.33344kr.333.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28631kr.1,145.24
8.000kr.0.26970kr.2,157.60
12.000kr.0.26161kr.3,139.32
20.000kr.0.25284kr.5,056.80
28.000kr.0.24782kr.6,938.96
40.000kr.0.24307kr.9,722.80
48.000kr.0.24085kr.11,560.80
96.000kr.0.23352kr.22,417.92
100.000kr.0.23314kr.23,314.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500