RMCF2512FT21R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.25462
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05750
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12981
Datasheet

Direct


Panasonic Industry
In Stock: 2.502
Unit Price: kr.0.61000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.21117
Datasheet

Similar


YAGEO
In Stock: 148
Unit Price: kr.0.32000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.11520
Datasheet

Similar


YAGEO
In Stock: 3.195
Unit Price: kr.0.18000
Datasheet
21 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT21R0

DigiKey Part Number
RMCF2512FT21R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512FT21R0
Description
RES 21 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT21R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28765kr.1,150.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.28765
Unit Price with VAT:kr.0.35956