
RNCP1206FTD13K3 | |
|---|---|
DigiKey Part Number | 738-RNCP1206FTD13K3TR-ND - Tape & Reel (TR) 738-RNCP1206FTD13K3CT-ND - Cut Tape (CT) 738-RNCP1206FTD13K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD13K3 |
Description | RES 13.3K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD13K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.34100 | kr.3.41 |
| 25 | kr.0.26240 | kr.6.56 |
| 50 | kr.0.21740 | kr.10.87 |
| 100 | kr.0.18200 | kr.18.20 |
| 250 | kr.0.14712 | kr.36.78 |
| 500 | kr.0.12718 | kr.63.59 |
| 1.000 | kr.0.11150 | kr.111.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08651 | kr.432.55 |
| 10.000 | kr.0.07926 | kr.792.60 |
| 15.000 | kr.0.07573 | kr.1,135.95 |
| 25.000 | kr.0.07191 | kr.1,797.75 |
| 35.000 | kr.0.06972 | kr.2,440.20 |
| 50.000 | kr.0.06765 | kr.3,382.50 |
| 60.000 | kr.0.06669 | kr.4,001.40 |
| 120.000 | kr.0.06350 | kr.7,620.00 |
| 125.000 | kr.0.06333 | kr.7,916.25 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

