RMCF2512FT174K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.42825
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.88747
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.1.56561
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.68250
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.53445
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.62878
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.38582
Datasheet
174 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT174K

DigiKey Part Number
RMCF2512FT174K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512FT174K
Description
RES 174K OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
174 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT174K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512174KFKEGVishay Dale0CRCW2512174KFKEG-NDkr.0.42825Direct
CRCW2512174KFKTGVishay Dale0CRCW2512174KFKTG-NDkr.0.88747Direct
ERJ-1TNF1743UPanasonic Industry0ERJ-1TNF1743U-NDkr.1.56561Direct
CRCW2512174KFKEGHPVishay Dale0CRCW2512174KFKEGHP-NDkr.1.68250Upgrade
AC2512FK-07174KLYAGEO0AC2512FK-07174KL-NDkr.0.53445Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28675kr.1,147.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.28675
Unit Price with VAT:kr.0.35844