
RMCF2512FT140K | |
---|---|
DigiKey Part Number | 738-RMCF2512FT140KTR-ND - Tape & Reel (TR) 738-RMCF2512FT140KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT140K |
Description | RES 140K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT140K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.80600 | kr.8.06 |
25 | kr.0.64520 | kr.16.13 |
50 | kr.0.55300 | kr.27.65 |
100 | kr.0.48060 | kr.48.06 |
250 | kr.0.40832 | kr.102.08 |
500 | kr.0.36660 | kr.183.30 |
1.000 | kr.0.33344 | kr.333.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.28631 | kr.1,145.24 |
8.000 | kr.0.26970 | kr.2,157.60 |
12.000 | kr.0.26161 | kr.3,139.32 |
20.000 | kr.0.25284 | kr.5,056.80 |
28.000 | kr.0.24782 | kr.6,938.96 |
40.000 | kr.0.24307 | kr.9,722.80 |
48.000 | kr.0.24085 | kr.11,560.80 |
96.000 | kr.0.23352 | kr.22,417.92 |
100.000 | kr.0.23314 | kr.23,314.00 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |