RMCF2512FT13R0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.89650
Datasheet

Direct


Vishay Dale
In Stock: 579
Unit Price: kr.1.79000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.88747
Datasheet

Direct


Panasonic Industry
In Stock: 12.749
Unit Price: kr.5.13000
Datasheet

Upgrade


Vishay Dale
In Stock: 6.671
Unit Price: kr.4.81000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.53863
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.36846
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.62878
Datasheet

Similar


YAGEO
In Stock: 1.574
Unit Price: kr.1.99000
Datasheet
13 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT13R0

DigiKey Part Number
RMCF2512FT13R0TR-ND - Tape & Reel (TR)
RMCF2512FT13R0CT-ND - Cut Tape (CT)
RMCF2512FT13R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT13R0
Description
RES 13 OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT13R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHC2512FT13R0Stackpole Electronics Inc0RHC2512FT13R0-NDkr.1.89650Similar
CRCW251213R0FKEGVishay Dale579541-CRCW251213R0FKEGCT-NDkr.1.79000Direct
CRCW251213R0FKTGVishay Dale0CRCW251213R0FKTG-NDkr.0.88747Direct
ERJ-1TNF13R0UPanasonic Industry12.749PT13.0AFCT-NDkr.5.13000Direct
CRCW251213R0FKEGHPVishay Dale6.671541-13.0RCT-NDkr.4.81000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.85300kr.8.53
25kr.0.68440kr.17.11
50kr.0.58720kr.29.36
100kr.0.51020kr.51.02
250kr.0.43356kr.108.39
500kr.0.38922kr.194.61
1.000kr.0.35402kr.354.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30395kr.1,215.80
8.000kr.0.28633kr.2,290.64
12.000kr.0.27774kr.3,332.88
20.000kr.0.26843kr.5,368.60
28.000kr.0.26310kr.7,366.80
40.000kr.0.25806kr.10,322.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000