13.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT13K7

DigiKey Part Number
738-RMCF2512FT13K7TR-ND - Tape & Reel (TR)
738-RMCF2512FT13K7CT-ND - Cut Tape (CT)
738-RMCF2512FT13K7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT13K7
Description
RES 13.7K OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT13K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251213K7FKEGVishay Dale1.370541-CRCW251213K7FKEGCT-NDkr.1.78000Direct
ERJ-1TNF1372UPanasonic Industry500PT13.7KAFCT-NDkr.5.07000Direct
In-Stock: 3.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.79900kr.7.99
25kr.0.63920kr.15.98
50kr.0.54780kr.27.39
100kr.0.47610kr.47.61
250kr.0.40448kr.101.12
500kr.0.36316kr.181.58
1.000kr.0.33031kr.330.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28362kr.1,134.48
8.000kr.0.26717kr.2,137.36
12.000kr.0.25915kr.3,109.80
20.000kr.0.25047kr.5,009.40
28.000kr.0.24549kr.6,873.72
40.000kr.0.24079kr.9,631.60
48.000kr.0.23859kr.11,452.32
96.000kr.0.23133kr.22,207.68
100.000kr.0.23095kr.23,095.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000