RMCF2512FT121K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 2.995
Unit Price: kr.1.67000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.37231
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.90805
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.1.42900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.68775
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.54031
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.86074
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.37381
Datasheet
121 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT121K

DigiKey Part Number
738-RMCF2512FT121KTR-ND - Tape & Reel (TR)
738-RMCF2512FT121KCT-ND - Cut Tape (CT)
738-RMCF2512FT121KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT121K
Description
RES 121K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT121K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.81000kr.8.10
25kr.0.64800kr.16.20
50kr.0.55560kr.27.78
100kr.0.48290kr.48.29
250kr.0.41024kr.102.56
500kr.0.36832kr.184.16
1.000kr.0.33500kr.335.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28765kr.1,150.60
8.000kr.0.27096kr.2,167.68
12.000kr.0.26283kr.3,153.96
20.000kr.0.25402kr.5,080.40
28.000kr.0.24898kr.6,971.44
40.000kr.0.24421kr.9,768.40
48.000kr.0.24198kr.11,615.04
96.000kr.0.23462kr.22,523.52
100.000kr.0.23423kr.23,423.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500