
RMCF2512FT120R | |
|---|---|
DigiKey Part Number | RMCF2512FT120RTR-ND - Tape & Reel (TR) RMCF2512FT120RCT-ND - Cut Tape (CT) RMCF2512FT120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT120R |
Description | RES 120 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.42200 | kr.4.22 |
| 25 | kr.0.38920 | kr.9.73 |
| 50 | kr.0.35840 | kr.17.92 |
| 100 | kr.0.33340 | kr.33.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25536 | kr.1,021.44 |
| 8.000 | kr.0.23520 | kr.1,881.60 |
| 12.000 | kr.0.22848 | kr.2,741.76 |
| 20.000 | kr.0.22140 | kr.4,428.00 |
| 28.000 | kr.0.22064 | kr.6,177.92 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

